TE Connectivity CIRH 圆形连接器
TE Connectivity C工业范围连接器 (CIR) (H - 无卤)是基于美国 MilC-5015 和德国 VG95234 规范所涵盖产品的卡口锁定连接器。 TE Connectivity CIRH 圆形连接器广泛用于公共交通、娱乐和一般工业市场。 CIRH 连接器可以与所有 Mil-STD-1651 相应类型和功能触点布局互换。 听到卡入声音表明联接到位。 插座和插头连接器联接螺帽上的三个彩色圆点完全对准也表明联接到位。 CIRH 连接器在插座联接斜面的临界点处采用不锈钢抗磨插针。 在连接器可能遇到剧烈震动或反复插拔的应用中,这些抗磨插针延长了使用寿命。 CIRH 连接器采用标准的低火灾危险/无卤橡胶绝缘体,符合安全和环境要求。CIRH connectors feature stainless steel anti-wear pins at the critical point of the receptacle coupling ramps. These anti-wear pins enhance service life in applications where the connectors are likely to experience severe vibration or repeated mating. CIRH connectors meet safety and environment requirements with standard, low fire hazard/halogen free rubber insulators. These rubber insulators are independently tested and are shown to conform with the requirements of European specification EN 45545-2 (HL3, R22/R23), French specification NF F 16-101 classification 12 F1, and British specification BS 6853 app. A clause A.9 and app. B clause B.5.1. The connector shells can also be supplied with cadmium free plating finishes.
These connectors provide protection against water and dust ingress with a dynamic seal ring under the coupling nut and an individual wire seal grommet at the rear of the connector. A wavy washer assembly, also under the coupling nut and a comprehensive range of back shells and accessories, ensures excellent continuity and shielding characteristics between mated connectors where the effects of EMI and RFI must be eliminated.
特性
- Free and fixed circular connectors
- 3-Pin bayonet coupling with steel wear pins for 2000+ cycles
- 1 to 86 contact arrangements
- Crimp contacts have a cable cross-section from 0.22mm2 to 50mm2
- Rear of connector takes accessories, enabling cable, conduit, gland, and heat-shrink termination
规范
- Up to 135A rated current
- Up to 1750VDC/AC Peak service voltage
- 3500V withstand voltage
- IP67 mated protection index
- -55°C to +200°C temperature range
- NFF 16-101 Classification I2 F1 and BS6853
应用
- Train control
- Power and signal
- Safety