TE Connectivity / AMP Connectors EVERCLEAR Connectors

TE Connectivity / AMP Connectors EVERCLEAR Connectors are mini, multi-lane, high-speed connectors for internal and external solutions, including receptacles and cable assemblies. These connectors are available in 26- and 36-position receptacles with high-density 0.8mm contact spacing. Tested at data rates beyond 10Gb/s, TE Connectivity / AMP Connectors EVERCLEAR Connectors have an SMT PCB attachment for high-speed signaling and available keying options. Applications include high speed I/O, multiple channel interconnects, Fibre Channel and InfiniBand switches, as well as internal and external SAS and SATA.

Features

  • 26- and 36-position receptacles
  • Keying options available
  • Potential for data rates beyond 10Gb/s
  • High-density 0.8mm contact spacing
  • SMT PCB attachment for high-speed signaling
  • Cable assemblies available equalized and unequalized
  • Standard and custom cable assembly lengths
  • Robust pull-tab latch release

Applications

  • High-speed I/O
  • Multiple channel interconnects
  • Switches for Fibre Channel and InfiniBand standards
  • Internal and external SAS and SATA
发布日期: 2008-04-30 | 更新日期: 2022-03-11