TE Connectivity TE Connectivity SUPERSEAL 连接器系统
TE Connectivity SUPERSEAL 连接器系统包含 SUPERSEAL 1.0 系列和 SUPERSEAL 1.5 系列。SUPERSEAL 1.0 系列被设计用于线对板(1.0mm)和 ECU 应用、引擎盖下或任何要求密封的地方。它用于涉及汽车、卡车、巴士或越野车的应用。SUPERSEAL 1.0 系列采用的锁定机构,可确保插接过程中正确、完全地将接触件插入外壳,并能防止接触件脱开。该系列满足 IEC 529 和 DIN 40050 I.P 6.7 规范中规定的密封要求。TE Connectivity SUPERSEAL 1.5 系列设计用于汽车、卡车、巴士、越野车辆的线对线(1.5mm)和 ECU 应用。该系列超越了 IEC 60529 和 DIN 40050-9 规定的 IP 67 级别的要求。SUPERSEAL 1.5 系列在严苛环境中可表现出出色性能。The SUPERSEAL 1.0 series is designed for wire-to-board (1mm) applications. These connectors feature a locking mechanism to ensure correct and complete contact insertion into the housings. This mechanism also helps prevent the contacts from backing out during mating.
The SUPERSEAL 1.5 series is ideal for wire-to-wire (1.5mm) applications. This compact system minimizes packaging requirements and is designed for ease of manual harness assembly and engine mounting. These connectors help meet the increasing requirements for reliability and robustness.
特性
- 1.0 series
- Designed for wire-to-board (1mm)
- 1 to 34 positions
- Male or female
- Free-hanging, panel, or wire mounting style
- Tin- or gold-plated contacts
- 22AWG to 13AWG wire size range
- -40°C to +125°C operating temperature range
- 1.5 series
- Designed for wire-to-wire (1.5mm)
- 1 to 60 positions
- Male or female
- Free-hanging, panel, PCB, push-in, or wire mounting style
- Tin- or gold-plated contacts
- 20AWG to 16AWG wire size range
应用
- Powertrain systems
- Safety systems
- Security systems
- Convenience features
- Driver information
- Body systems
- Chassis systems
- Anywhere sealing is required
Associated Tools
视频
发布日期: 2015-07-28
| 更新日期: 2025-12-01