TE Connectivity TE Connectivity 计时器互联系统

TE Connectivity 计时器互联系统采用扁平插座与蝶片,通过独特的接触设计提供动态可靠的连接。该计时器系统对接触蝶片在外壳中的位置具有相对较大的错容性。该接触系统另一个优点在于,在很大程度上对弯曲插入不敏感。即使蝶片不是直立的,接触区的几何形状也可确保稳固连接。数十年来,该计时器互联系统在汽车行业的应用证实了它具有良好可靠性,并将继续成为一款热门的汽车连接器。

The contact body is responsible for the electrical characteristics while the top spring ensures that contact force is maintained under critical circumstances and over the lifetime of the contact system. Reduction in contact force due to stress relaxation at elevated temperature is thus minimized. In addition, there are usually two lances on the steel to spring. These serve to lock the contact securely into the housing. Secondary locking of the contact in the housing can be achieved by means of the steel top spring, which usually takes the form of a box.

All versions of Timer contacts can be combined easily in one connector without renouncing the secondary locking device.

特性

  • Provides dynamic and reliable connections with unique contact design
  • Contact body is responsible for electrical characteristics
  • Top spring ensures contact force is maintained under critical circumstances

应用

  • Driver information
  • Powertrain systems
  • Convenience
  • Safety and security systems
  • Body and chassis systems
  • Infotainment

Micro Timers

The Micro Timer series of contacts and connectors is a unique connection system that utilizes a variety of housings and contact types. The Micro Timer I series uses a 1.6mm X 0.8mm contact tab, it has a current-carrying capacity of up to 10A, and it is meant for unsealed applications. The Micro II Series has a 1.6mm X 0.6mm contact tab, it can carry up to 10A, and can be used in sealed or unsealed applications. The Micro III Series consists of a 1.6mm X 0.8mm contact tab, it can carry up to 10A, and can be used in both sealed or unsealed applications.

Micro Timer I
Micro Timer II
Micro Timer III

Junior Power Timers

The Junior Power Timer series continues to add value to the popular Timer group of products. The Junior Timer Series is meant for unsealed applications, has a current-carrying capacity of up to 20A, and it has both 2.8mm x 0.8mm or 3.0mm x 0.8mm contact tabs. This series has a varied selection of housings with multiple positions.

Standard Power Timers

The Standard Power Timer series can be used in sealed or unsealed applications, has the ability to carry up to 40A, and offers multiple contact sizes. The Standard Power Timer contact is a flat contact with four independent contact springs and a steel cantilever spring which reinforces the contact force. The cantilever spring has two locking lances that help lock the contact in its housing

Maxi Power Timers

The Maxi Power Timer series offers an upgraded current carrying capacity and has a mating tab that is 9.5mm x 1.2mm. This series has the capability to carry up to 78A of power, it can be used in sealed or unsealed applications, and is plated with tin.

发布日期: 2015-07-20 | 更新日期: 2023-09-01