TE Connectivity High Performance Interconnect (HPI) Connectors
TE Connectivity's High Performance Interconnect (HPI) Connectors are available in 0.8mm, 1.0mm, 1.25mm, 1.5mm, 2mm, and 2.5mm centerline pitches. These wire-to-board connectors offer vertical and horizontal (right-angle) mounting orientations for design versatility. The HPI connectors are used where a signal or low-power needs to be routed through a device. These connectors ensure proper compatibility between the header and the housing and prevent stubbing of contacts. The HPI connectors enable interchangeability with industry-standard designs. Typical applications include business and retail equipment, consumer devices, industrial, automotive, medical appliances, and datacom,
Features
- 0.8mm to 2.5mm centerline
- Vertical and horizontal PCB mount
- Through-hole (DIP) and surface mount termination (SMT)
- Polarized
- Partially and fully shrouded
- Square termination posts
- Locking and gold plating options available
- Up to 3.6A rated current
- Provides design flexibility
- Cost effective
- Ensures proper compatibility of both the header and the housing
- Prevents stubbing contacts
- Enables interchangeability with industry-standard designs
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical appliances
- Datacom
发布日期: 2026-07-03
| 更新日期: 2026-07-03