TE Connectivity M.2 NGFF 连接器
TE Connectivity M.2 Next-Generation Form Factor (NGFF) 连接器在设计上可满足当前和未来的市场需求 。该系列是 PCI Express Mini Card 连接器到 M.2 NGFF 产品的自然过渡产品。M.2 NGFF 连接器采用了新的接口标准, 尺寸和体积均得到缩小。M.2 NGFF 连接器 67 个档位 互相之间的间距仅为 0.5mm, 与 PCI Express Mini Card 连接器相比, 高度降低了15%;与同类产品相比, 可节约20%以上的PCB使用面积,并支持包括 PCI Express 3.0、SATA 3.0和USB 3.0 等在内的增强型数据传输速率标准。该系列连接器应用广泛,可配合 单面贴片或双面贴片的不同模块 卡使用。通过使用若干键控选项, 可与模块卡正确匹配。支持多功能 插入卡/模块,其中包括:WiFi、蓝牙、全球卫星定位系统 、近场通信、混合数字广播、 无线千兆联盟(WiGig)、无线广域网和固态 存储设备。此外,该系列器件还增强了 PCIe Gen3、SATA 3、SATA I/O和USB 3 的功能性。特性
- Available in various heights
- 0.5mm pitch with 67 positions
- Designed for both single and double-sided modules
- Available in various keying options for module cards
- Supports PCI Express 3.0, USB 3.0, and SATA 3.0
- Wide product offering to meet design needs
- Saves more than 20% PCB real estate compared to PCIe Mini Card
- Reduces connector height by 15%
- Ensures proper mating with various module cards
- Supports higher data rates
- Host interfaces
- PCIe, PCIe LP
- SSIC
- USB (2.0, HS, 3.0)
- SDIO
- UART
- PCM/ I2S
- I2C
- SATA
- DisplayPort
- Future variants of the above
应用
- Wireless
- Wi-Fi
- WWAN (2G, 3G, 4G)
- Bluetooth
- WiGig
- GPS
- SSDs
- GNSS
- NFC
- HDR
- Notebooks, ultrabooks, and desktops
- Tablets
- Servers
- Portable gaming devices
- Devices that require SSDs
- Portable devices
视频
发布日期: 2013-06-21
| 更新日期: 2022-03-11