TE Connectivity 防溅型Micro USB 2.0连接器

TE Connectivity 防溅型Micro USB 2.0连接器设计用于消费产品的防水防尘,途径是密封开口周围和连接器外壳内的缝隙。这些全新TE IP54级防溅型micro USB连接器提供最佳保护和优化的使用性能,同时又不牺牲尺寸。这些防溅型连接器尺寸为8.2 x 5 x 3.8mm,比非防溅型竞争产品仅稍大一点。通过坚固成型的连接器正面将连接器与器件外壳密封的方式,使用这种连接器可设计完全密封型IP54级电话。这些全新防溅型micro USB连接器接受A类和B类插头,并支持普通USB和USB OTG。这些连接器符合micro USB 2.0规范,还支持高速数据和功率传输,同时SMD焊料支架从连接器下方提供更大支持力。

特性

  • Splash-proof sealing all around, waterproof sealing can be applied as well
  • Sealing material on the outside of the cover
  • All holes in the shield are closed by the housing sealing
  • SMD or DIP soldering for holding feature can be applied
  • Rugged molded connector front
  • Conforms to micro USB 2.0 specifications
  • A and B type receptacles
  • 8.2mm x 5mm x 3.8mm dimensions

应用

  • Smartphones
  • Tablets
  • Portable music players
  • Digital still cameras
  • GPS units
  • Home electronics
View Results ( 5 ) Page
物料编号 数据表 描述
1551629-3 1551629-3 数据表 USB连接器 SPLASH PROOF MICRO 5P USB AB-TYPE
2173157-2 2173157-2 数据表 USB连接器 SPLASH PROOF MICRO 5P USB B-TYPE
2173157-3 2173157-3 数据表 USB连接器 SPLASH PROOF MICRO 5P USB B-TYPE
2246077-1 2246077-1 数据表 USB连接器 SPLASH PROOF MICRO USB B-TYPE
1551629-2 1551629-2 数据表 USB连接器 SPLASH PROOF MICRO 5P USB AB-TYPE
发布日期: 2014-02-26 | 更新日期: 2022-03-11