TE Connectivity CL型 LUMAWISE LED 插座,用于 CITIZEN CLL LED 阵列
TE Connectivity CL型LUMAWISE LED插座是尺寸小、型面低、灵活度高的LED灯座,为CITIZEN ELECTRONICS的CLL阵列系列系列提供便捷、免焊的连接。其直截了当的设计提供了LED阵列所必需的可靠的供电连接、机械附着及适当的热下压力。CL型 LUMAWISE LED插座针对 CL 阵列,提供两件式或已装配的一体式两种配置,方便操作并节约装配时间。TE’CL型插座可以使用标准螺丝将LED直接安装到散热器上,使CLL设计更为可靠、更加易用、更快上市。适用于筒灯、射灯、工矿照明、高 架灯具和区域照明等应用场合。特性
- Available in two-piece configuration or one-piece assembled unit configured to the specific CLL and L arrays to ease handling and reduce assembly time
- Housing design minimizes obstructed light output from LED
- White lighting grade materials with high reflectivity properties
- Guideposts for easy location and alignment on the heat sink
- Access to COB temperature test point
- Access to view the LED polarity indicators printed on the LED
- Rounded corners to minimize shadowing
- Optical keep out zone and landing area for secondary optics
- Optional metal thermal spring enhances pressure on the heat sink for a variety of TIMs without damage to substrates
规范
- Operating temperature range to 105°C without thermal pressure degradation
- Utilizes a screw size of #4 or M3 for attachment
- Poke-in style electrical contacts supporting 22AWG to 18AWG solid, 20AWG to 18AWG fused, and 18AWG stranded 300V rated wire
- 3A current rating
- 250VDC voltage rating
- UL- and CSA-recognized component (cUR) for use in UL8750, UL1598 applications
- IEC 60838-1 and IEC 61984 compliant
- UV-resistant materials and high-quality metal alloys and plating for long-term stability and reliability during 50,000 hours of normal usage
- UL 94V-0 flammability rating
应用
- Downlights
- Spotlights
- High bay lighting
- Overhead fixtures
- Area lighting
发布日期: 2013-02-28
| 更新日期: 2022-03-11