TE Connectivity OS型OSRAM Opto SOLARIQ LED阵列专用免焊LED插座

TE Connectivity OS型 LUMAWISE LED 插座是 尺寸小、型面低、灵活度高的LED灯座,为 OSRAM Opto SOLARIQ™ LED 提供快捷、免焊的连接。其直截了当的设计提供了LED阵 列所必需的可靠的供电连接、机 械附着及适当的热下压力。OS型 免焊LED插座针对SOLARIQ阵列,提供两件式或已装 配的一体式两种配置,方便操™ 作并节约装配时间。TE’ OS型插座 可以使用标准螺丝将LED 直接安装到散热器上。这种LED插座使 SOLARIQ™ 设计更加 可靠、更容易使用、更快地上市。适用于筒灯、射灯、工矿照明、高 架灯具和区域照明等应用场合。

特性

  • Available in two-piece configuration or one-piece assembled unit configured to the specific SOLERIQ array to ease handling and reduce assembly time
  • Housing design minimizes obstructed light output from LED
  • Guideposts for easy location and alignment on heat sinks
  • White lighting grade materials with high reflectivity properties
  • Access to COB temperature test point
  • Access to view the LED polarity indicators printed on the LED
  • Rounded corners to minimize shadowing
  • Optical keep-out zone and landing area for secondary optics
  • Optional metal thermal spring enhances pressure on the heat sink for a variety of TIMs without damage to substrates

规范

  • Operating temperature range to +105°C without thermal pressure degradation
  • Utilizes a screw size of #4 or M3 for attachment
  • Poke-in style electrical contacts supporting 22AWG to 18AWG solid, 20AWG to 18AWG fused, and 18AWG stranded 300V rated wire
  • 3A current rating
  • 250VDC voltage rating
  • UL- and CSA-recognized component (cUR) for use in UL8750, UL1598 applications
  • IEC 60838-1 and IEC 61984 compliant
  • UV-resistant materials and high-quality metal alloys and plating for long-term stability and reliability during 50,000 hours of normal usage
  • UL 94V-0 flammability rating

应用

  • Downlights
  • Spotlights
  • High bay lighting
  • Overhead fixtures
  • Area lighting
发布日期: 2013-02-28 | 更新日期: 2022-03-11