TE Connectivity / Corcom CHAMELEON P Power Entry Modules

TE Connectivity / Corcom CHAMELEON P Power Entry Modules are 10A modules that provide all five power entry functions in one compact design. These devices offer snap-in or flange mounting, North American and metric fusing capabilities, and an optional DPST on/off switch. With optional adapters, the CHAMELEON P fits several standard panel cutouts. TE Connectivity / Corcom CHAMELEON P Power Entry Modules features filter options for general purpose, medical, and high-performance EMI filtering applications.

Features

  • Snap-in or flange mounting
  • Filter options
  • Standard IEC 60321-1 C14 power inlet
  • Both North American and metric fusing capabilities
  • Two voltage selection options
  • Optional DPST on/off switch

Applications

  • General purpose
  • Medical
  • High-performance EMI filtering
发布日期: 2009-01-21 | 更新日期: 2025-03-12