TechNexion PICO-IMX7 System-on-Module
TechNexion PICO-IMX7 System-on-Module is based on the NXP i.MX7 multi-market applications processor. The PICO-IMX7 is designed to enable secure and portable applications within the Internet of Things. TechNexion PICO-IMX7 System-on-Module is pin-compatible with the Intel Edison for sensors and low-speed I/O. The device adds additional possibilities for multimedia and connectivity that can easily be expanded and implemented for IoT designs.Features
- NXP i.MX7 solo or dual processor
- Arm Cortex®-A7 + M4 architecture
- Up to 2GB DDR3L memory
- MHF4 connector antenna (optional)
- QCA9377 Wi-Fi/BLUETOOTH®
- MIPI CSI camera (2 lanes)
- 4.2VDC to 5.25VDC power input
- 37mm x 40mm dimensions
- Standard Support
- Android Things
- Linux
- Yocto
- Ubuntu
- Android
- Commercial Linux extended support
Block Diagram
I/O Signaling
Dimensions
发布日期: 2019-10-24
| 更新日期: 2023-07-07