TE Connectivity - Connectors Econoseal E Series Automotive Connectors
TE Connectivity's (TE) Econoseal E Series Automotive Connectors feature contacts made from CuSn or CuZn and are finished with pre-tin plating. TE Econoseal E Series Connectors have a wire size range of 0.5-2.5mm2. The Econoseal E Series offers housings with 1, 2, and 3 positions made from PA66 GF13. The housing color is black and the collar form is either a cone or round. The series protects against moisture, dust, and corrosive gases and liquids that result in premature aging.Features
- Features contacts made from CuSn or CuZn
- Finished with pre-tin plating
- Wire size range of 0.5mm2 to 2.5mm2
- Protects against moisture, dust, and corrosive liquids and gases
发布日期: 2015-08-06
| 更新日期: 2022-03-11