Tekscan A201 FlexiForce™ Piezoresistive Force Sensors

Tekscan A201 FlexiForce™ Piezoresistive Force Sensors are thin, flexible sensors available off-the-shelf in various lengths for easy proof of concept. In multiple applications, these ultra-thin sensors are ideal for non-intrusive force and pressure measurement. The A201 sensors measure up to 4,448N (1,000lbs.). To measure higher forces, apply a lower drive voltage (-0.5V, -0.25V, etc.) and reduce the resistance of the feedback resistor (1kΩ minimum). For lower forces, apply a higher drive voltage and increase the resistance of the feedback resistor.

Features

  • Thin and flexible
  • Easy to use
  • RoHS compliant

Specifications

  • Performance
    • <±3% linearity (error) of the full scale
    • <±2.5% repeatability
    • <4.5% hysteresis of the full scale
    • 5% drift per logarithmic time scale
    • <5µs response time
    • ≥3 million actuation durability
    • 0.36%/°C (±0.2%/°F) temperature sensitivity
  • Standard force ranges
    • 4.4N for 0 to 1lb.
    • 111N for 0 to 25lbs.
    • 445N for 0 to 100lbs.
  • Physical
    • 0.203mm (0.008") thickness
    • 191mm (7.5") length (optional trim length options of 152mm (6"), 102mm (4"), 51mm (2")
    • 14mm (0.55") width
    • ø9.53mm (ø0.375") diameter sensing area
    • 6mm (0.25") pin length
    • 2.54mm (0.1") pin spacing
    • 3-pin male square pin (center pin is inactive)
    • Polyester substrate
  • -40°C to +60°C operating temperature range

Recommended Circuit

Tekscan A201 FlexiForce™ Piezoresistive Force Sensors

Videos

发布日期: 2023-05-09 | 更新日期: 2023-08-14