Tekscan FlexiPot™ Strip Low Power Position Sensor
Tekscan FlexiPot™ Strip Low Power Position Sensor is a customizable membrane position sensor featuring a flexible, ultra-thin, lightweight profile. This sensor operates within a -40°C to +60°C temperature range with 2% accuracy. Low power requirements and linear output make this device ideal for test/measurement and embedded applications.Features
- Flexible, ultra-thin, lightweight profile
- Low power
- Linear output
- RoHS compliant
Applications
- Medical devices
- Measuring medication volume in a syringe
- Inhaler dosage tracking
- Depth sensing
- Industrial/commercial processes
- Inventory management
- Theft management
- Controlling or adjusting the throughput of a mechanical process
- Fluid level monitoring (e.g., fuel tank)
- Human Machine Interfaces (HMI)
- Dials on mobile devices
- Light dimming mechanism
- Touch screens
- Robotic control
- Vehicle speed or steering control
Specifications
- Typical performance
- <±2.0% linearity (error) of the full scale
- <±1.0% repeatability of the full scale
- <2% spatial resolution of the full scale
- -40°C to +60°C operating temperature range
- 91.2mm x 11.6mm x 0.203mm (3.59" x 0.46" x 0.008") sensor dimensions (LxWxT)
- 63.5mm x 4.3mm (2.50" x 0.17") sensing area
- 3-pin male square pin connector
- Polyester substrate
Recommended Circuit
Videos
Additional Resources
发布日期: 2023-05-10
| 更新日期: 2024-08-01