TEKTELIC KONA IoT Gateways

Tektelic KONA IoT Gateways are designed for enterprise and lightweight industrial applications. The KONA Micro IoT Gateway is for applications that require an “Always On” connectivity. Configured with an internal 3G/4G modem and a built-in battery backup, the KONA Micro IoT gateway continues to operate and transmit sensor data to the network even when the leading site has lost power.

The KONA Macro IoT Gateway is an ideal solution for operators and enterprises that need a very scalable, low-cost LoRaWAN® gateway that minimizes network TCO while enhancing coverage and capacity.

The Tektelic KONA Enterprise IoT Gateway is a compact and lightweight device that comes with an integrated Cat-6 3G/4G modem and Ethernet backhaul. The LoRaWAN, 3G/4G, and GPS antennas are integrated within the enclosure. For remote applications and extra flexibility, it also supports optional external LoRaWAN and 3G/4G antennas.

Features

  • General Features
    • US915, EU868, AU915, AS923 ISM Bands
    • Integrated cellular 3G/4G modem
  • KONA Micro IoT Gateway Features
    • Time duplex 8 Rx/1 Tx
    • External LoRa antenna
    • Four-hour battery backup
    • 27dBM Tx power
    • Operational status LED
    • Plug-and-play operation
    • Factory image for mass deployment
    • In-service updates
  • KONA Enterprise IoT Features
    • Time duplex 8 Rx / 1 Tx
    • Built-in LoRaWAN, 3G/4G, and GPS antennas
    • Optional external LoRaWAN and 3G/4G antennas
    • IP67 design
    • IEEE 802.3af PoE or passive PoE at 37VDC to 57VDC
    • Pole, wall, tower building DIN rail mounting options
  • KONA Macro IoT Gateway Features
    • Frequency duplex 16RX/2 TX (NA)
    • Time duplex 16 Rx/2 Tx (Int.)
    • Integrated GPS and 3G/4G antenna
    • IP67 design
    • Hardened carrier-grade enclosure
    • 27dBm TX power
    • Integrated cavity filter
    • Precise Network Synchronization (GPS)
    • Geolocation (optional)

Applications

  • Smart home and office
  • Smart buildings
  • Warehouses
  • Smart greenhouses
  • Facility management
  • Safety and security
  • Schools and universities
  • Outdoor network coverage
  • Retail
  • In-building networks
  • Warehouses
  • Commercial farming
  • University campuses
  • Multi-building complex
  • Parkades
  • Medium-sized private developments

Associated Products

RF Cable Assembly

Enterprise IoT Gateway Dimensions

TEKTELIC KONA IoT Gateways

Macro IoT Gateway Dimensions

TEKTELIC KONA IoT Gateways

Micro IoT Gateway Dimensions

TEKTELIC KONA IoT Gateways
发布日期: 2025-10-27 | 更新日期: 2025-11-06