Keithley 2380 Programmable DC Electronic Loads

Keithley Instruments 2380 Programmable DC Electronic Loads are capable of sinking a wide range of voltages and currents. The 200W Model 2380-500-15 can accept up to 500V or 15A. The 250W Model 2380-120-60 accepts up to 120V or 60A. The 750W Model 2380-500-30 can accept up to 500V or 30A. These single-output, stand-alone electronic loads are cost-effective and self-contained.

Features

  • 200W, 250W, and 750W models
  • Supports up to 500V or 60A
  • Constant Current (CC), Constant Voltage (CV), Constant Resistance (CR), and Constant Power (CP) operating modes
  • LED simulated load test mode
  • Readback voltage and current resolution down to 0.1mV/0.01mA
  • Dynamic mode with cycle rate up to 25kHz
  • Voltage rise and fall time measurement
  • Current monitor function
  • List mode
  • Battery test mode
  • Built-in GPIB, USB, and RS-232 interfaces

Front and Rear Panels

Keithley 2380 Programmable DC Electronic Loads
发布日期: 2016-02-29 | 更新日期: 2022-03-11