Tektronix 4 Series Mixed Signal Oscilloscopes
Tektronix 4 Series Mixed Signal Oscilloscopes (MSOs) offer 4 or 6 FlexChannel® inputs that measure one analog or eight digital signals per channel. These 4 series mixed signal oscilloscopes consist of an innovative pinch-swipe-zoom touchscreen user interface and high-definition display. These mixed signal oscilloscopes offer 200MHz, 350MHz, 500MHz, 1GHz, and 1.5GHz bandwidth, 6.25GS/s sample rate, 13.3 inches (338mm) TFT color, and a capacitive (multi-touch) touchscreen. Typical applications include embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters.Features
- Input channels:
- 4 or 6 FlexChannel inputs
- Each FlexChannel provides:
- Analog signal that can be displayed as waveform view, spectrum view, or both simultaneously
- 8 digital logic inputs with TLP058 logic probe
- 200MHz, 350MHz, 500MHz, 1GHz, and 1.5GHz bandwidth
- Arbitrary/function generator:
- 50MHz waveform generation
- Arbitrary, sine, square, pulse, ramp, triangle, DC level, Gaussian, Lorentz, exponential rise/fall, sin(x)/x, random noise, haversine, and cardiac waveforms types
- 6.25GS/s sample rate
- Advanced power measurements and analysis
- 3-phase electrical analysis (6-channel model only)
- 4-digit AC RMS, DC, and DC+AC RMS voltage measurements
- Display:
- 13.3" (338mm) TFT color
- High-definition 1920 x 1080 resolution
- Capacitive (multitouch) touchscreen
- USB 2.0 host, USB 2.0 device (5 ports), LAN (10/100/1000 Base-T Ethernet), and HDMI connectivity
- >500,000 waveforms/s waveform capture rate
Applications
- Embedded systems
- Three-phase power electronics
- Automotive electronics
- Power supply design
- DC-to-DC power converters
Videos
发布日期: 2023-11-08
| 更新日期: 2025-08-27