Tektronix FCA3000 Timer / Counter / Analyzer
Tektronix FCA3000 Timer / Counter / Analyzer packs many different functions into one feature-rich instrument. With the high frequency and time resolution, FCA3000 comes standard with deep internal memory and a fast data transfer rate of 250k Samples/s to internal memory. In addition, the multi-parameter display shows auxiliary measurements alongside your main measurement to provide you with the results you need at a glance. With comprehensive analysis modes, including measurement statistics, histograms, and trend plots, users have the tools needed to quickly and accurately analyze the signal. Tektronix FCA3000 Timer / Counter / Analyzer is offered in a 300MHz model, featuring 12-digit resolution (frequency), histograms, trend plots, statistics (including Allan deviation), multi-parameter display, and USB/GPIB ports for PC connectivity.Features
- Measurement Throughput
- 250k sample/s data transfer rate to internal memory (Up to 3.75M samples stored)
- Up to 15k sample/s data transfer rate over USB/GPIB Bus (Block mode)
- Up to 650 individually triggered measurements
- Functions
- Automated Measurements
- Frequency
- Period
- Ratio
- Time Interval
- Time Interval Error
- Pulse Width
- Rise/Fall Time
- Phase Angle
- Duty Cycle
- Maximum Voltage
- Minimum Voltage
- Peak-to-Peak Voltage
- Multi-parameter display
- Trend Plot Mode
- Measurement Statistics Mode
- Histogram Mode
- Allan Deviation
- Zero Dead-time Frequency/Period Measurements
- Programmable Pulse Output from 0.5Hz to 50MHz
- Automated Measurements
- Connectivity
- Optional Rear-panel Inputs
- USB Device and GPIB Ports on Rear Panel for Quick PC Connectivity
- GPIB Interface Supports Full SCPI-compatible Programmability and offers an Emulation Mode for Plug-and-Play Replacement in Existing ATE Systems
- External Arming Input
- 10MHz Reference Oscillator Output
- Includes National Instrument's LabVIEW SignalExpress™ TE Limited
- Edition Software for Connecting Your Bench
- Optional TimeView™ Software Available for Modulation Domain Analysis
- 3-year warranty
Specifications
- 300MHz model
- 300MHz to 400MHz in manual trigger mode
- Up to 3 input channels
- 100ps single-shot time resolution
- 12-digit/s frequency resolution
- 0.001° phase resolution
- 3mV or better voltage resolution
- Optional 5×10–8 high-stability oven timebase
发布日期: 2010-09-21
| 更新日期: 2022-03-11