Tektronix MDO4000C Oscilloscopes
Tektronix MDO4000C Oscilloscopes are customizable and fully upgradeable 6-in-1 integrated oscilloscopes with synchronized insights into analog, digital, and RF signals. These oscilloscopes include a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer, and DVM/frequency counter.Typical applications include embedded design, power design, EMI troubleshooting, Wireless troubleshooting, education, and manufacturing test and troubleshooting.
Features
- Oscilloscope
- 4 analog channels
- 1 GHz, 500MHz, 350MHz, and 200MHz bandwidth models
- Bandwidth is upgradeable (up to 1GHz)
- Up to 5GS/s sample rate
- 20M record length on all channels
- >340,000 wfm/s maximum waveform capture rate
- Standard passive voltage probes with 3.9pF capacitive loading and 1 GHz or 500MHz analog bandwidth
- Spectrum Analyzer (Optional)
- Frequency range of 9kHz - 3GHz or 9KHz - 6GHz
- Ultra-wide capture bandwidth ≥1GHz
- Time-synchronized capture of spectrum analyzer with analog and digital acquisitions
- Frequency vs. time, amplitude vs. time, and phase vs. time waveforms
- Arbitrary/Function Generator (Optional)
- 13 predefined waveform types
- 50MHz waveform generation
- 128k arbitrary generator record length
- 250MS/s arbitrary generator sample rate
- Logic Analyzer (Optional)
- 16 digital channels
- 20M record length on all channels
- 60.6 ps timing resolution
- Protocol Analyzer (Optional)
- Serial bus support for I2C, SPI, RS-232/422/485/UART, USB 2.0, Ethernet, CAN, LIN, FlexRay, MIL-STD-1553, and audio standards
- Digital Voltmeter / Frequency Counter (Free with product registration)
- 4-digit AC RMS, DC, and AC+DC RMS voltage measurements
- 5-digit frequency measurements
发布日期: 2015-11-25
| 更新日期: 2022-03-11