Tektronix Passive Voltage Probes

Tektronix Passive Voltage Probes provide a cost-effective and general-purpose probing solution and offer bandwidth up to 1GHz. The low input capacitance of 3.9pF minimizes probe loading effects and also helps to minimize the performance loss when long ground leads are attached. Tektronix Passive Voltage Probes feature automated probe compensation, eliminating the need for a compensation screwdriver. These probes lack the performance of an active-voltage probe but provide the ruggedness and wide dynamic range suitability for visualizing signals over a broad range of applications.

Features

  • 3.9pF input capacitance
    • Minimizes probe loading effects
    • Minimizes performance loss when long ground leads are attached
  • Bandwidth up to 1GHz
  • Automated probe compensation eliminates need for compensation screwdriver

Applications

  • Relative low-frequency measurements
  • Low-frequency computer and telecom measurements
  • Manufacturing engineering tests
  • Research and development
  • Power supplies
  • Low-frequency amplifiers

Performance Passive Probes

Chart - Tektronix Passive Voltage Probes
发布日期: 2020-07-06 | 更新日期: 2024-08-30