Tektronix RSA306 USB Spectrum Analyzer

Tektronix RSA306 USB Spectrum Analyzer provides real time spectrum analysis, streaming capture, and deep signal capabilities for signals from 9KHz to 6.2GHz. The highly portable package and a cost that is less than half the cost of a conventional unit make this the ideal instrument for field, factory, or academic use.  RSA306 Spectrum Analyzer runs with the full-featured Tektronix SignalVu-PC™ signal analysis software. Application programming interface (API) is included as well for Microsoft Windows environments.

Features

  • Full-featured spectrum analysis capability with included Tektronix SignalVu-PC™ software
  • 27 spectrum and signal analysis measurements standard
  • Options for mapping, modulation analysis, standards support, pulse measurements, and frequency settling
  • Real-time Spectrum/Spectrogram display to minimize time spent on transient and interference hunting
  • Application programming interface (API) included for Microsoft Windows environments
  • MATLAB instrument driver for use with Instrument Control Toolbox
  • Streaming capture records long-term events

Specifications

  • 9kHz to 6.2GHz frequency range covers a broad range of analysis needs
  • +20dBm to -160dBm measurement range
  • Captures interference to ensure problems are noticed
  • Mil-Std 28800 Class 2 environmental, shock and vibration specifications for use in harsh conditions

Applications

  • Academic/education
  • Maintenance, installation, and repair in the factory or field
  • Value-conscious design and manufacturing
  • Interference hunting

Software

Performance Graph - Tektronix RSA306 USB Spectrum Analyzer
发布日期: 2014-11-13 | 更新日期: 2022-03-11