Teledyne FLIR E54/E86-EST™ Handheld Thermal Cameras

Teledyne FLIR E54/E86-EST™ Handheld Thermal Cameras are non-contact screening tools with visual positioning guides, automatic temperature sampling, and graphic pass/fail indicators to reduce the burden on screening station operators. These thermal screening solutions detect and visualize heat to quickly identify individuals with elevated skin temperatures. The cameras are battery-powered with up to 2.5 hours of battery life, and the integrated touch-screen display is quick to set up and easy to operate for temporary and mobile screening settings. The built-in FLIR Screen-EST Mode offers manual, operator, and auto settings. Teledyne FLIR E54/E86-EST Handheld Thermal Cameras are US FDA registered and can serve as the first line of defense against potential health risks.

Features

  • Streamline initial setup with easy-to-understand, bright touch-screen display
  • Cable-free operation with up to 2.5 hours of battery life
  • Use hands-free with integrated tripod mount
  • Enables rapid decision-making with visual pass/fail graphic indicators and audible alarms in on-camera FLIR Screen-EST Mode
  • Ensures accurate, consistent measurements throughout the day with ambient drift compensation
  • Automatically updates sampling averages in Auto Mode or takes manual samples safely with the BLUETOOTH®-enabled remote operation button
  • On-camera FLIR Screen-EST Mode does not store images or personal information
  • Thermal imagery displays heat, not identifying facial features
  • Thermal temperature measurement does not require personal contact and allows for social distancing in screening setups
发布日期: 2020-08-17 | 更新日期: 2024-10-11