Teledyne FLIR MR277 Moisture Meter, MSX® IR Camera & Hygrometer
Teledyne FLIR MR277 Moisture Meter, MSX® IR Camera and Hygrometer is an all-in-one tool that quickly and accurately locates moisture and building envelope issues. This professional, easy-to-use meter features Infrared Guided Measurement (IGM™) combined with FLIR Multi-Spectral Dynamic Imaging (MSX) and advanced environmental sensors to help users locate, identify, and document issues. The integrated pinless moisture sensor provides fast, non-invasive readings that can then be confirmed with the external pin probe. The device uses a field-replaceable temperature/humidity sensor to expedite troubleshooting, while METERLiNK® allows users to connect to mobile devices and upload data to the FLIR Tools® app for reporting. Teledyne FLIR MR277 includes a built-in hygrometer, QVGA (320px x 240px) 2.8" color TFT graphical display, 8GB internal memory, and a rechargeable 4.2V, 5400mAh LiPo battery.Features
- Thermal, visual, and MSX image modes
- User-friendly interface
- Scan large areas for moisture, air leaks, and more with 160 x 120 (19,200px) thermal camera
- Easily identify both context and issue; MSX embosses physical details on thermal images for clear interpretation
- Target exact source of problems with integrated laser pointer
- Scan for moisture with integrated non-invasive pinless sensor
- Capture exact measurements with external pin probe (included) and range of optional moisture probes
- Simplify documenting issues with integrated digital camera
- Reduce downtime with field-replaceable temperature / humidity sensor
- Create single file documenting thermal, visual, MSX, hygrometer readings, and laser location
- Download images and data via USB cable or upload via BLUETOOTH® to FLIR Tools app
- Calculated parameters based on multi-sensor input: grains per pound or grams per kilogram, vapor pressure, and dew point
- Create single file documenting comprehensive thermal and visual imagery with hygrometer readings and laser location
Specifications
- 0°C to +100°C object temperature range
- 160 x 120 (19,200px) thermal image resolution
- 7% to 100% pin moisture range
- 0 to 100 pinless moisture range and accuracy
- 19mm (0.75") maximum pinless measurement depth
- Visible class 2, single laser pointer to center of thermal image
- QVGA (320px x 240px) 2.8" color TFT graphical display
- 8GB internal memory
- Rechargeable 4.2V, 5400mAh LiPo battery
- 16cm x 8.5cm x 4.4cm dimensions (6.2" x 3.3" x 1.7")
发布日期: 2020-01-22
| 更新日期: 2024-03-28