Teledyne LeCroy T3LVD Low Voltage Probe
Teledyne LeCroy T3LVD Low Voltage Differential Probes are T3 probes with a large measurement voltage range, providing wide application coverage. These probes feature a ±20V differential signal input, a ±60V maximum common-mode input, and a wide bandwidth of DC up to 200MHz. Teledyne LeCroy T3LVD Low Voltage Differential Probes are suitable for use with any scope with a 50Ω or 1MΩ input through a BNC connector.
Features
- ±20V differential signal input
- ±60V maximum common-mode voltage input
- 1MΩ maximum input impedance
- ≤3.5pF depending on model
- DC to 200MHz bandwidth
- Single-ended and differential measurement capability
- For use with scopes with 50Ω or 1MΩ input, and BNC connector
- Common mode rejection ratio of >50dB at 10MHz, >80dB at 50Hz/60Hz
- Includes wall socket 5V/1A power supply
Applications
- Power electronics
- Multi-phase motor drives
- Inverters and power conversion
- Domestic and industrial photo-voltaic system design
- General vehicle electronics
- Power supply design
- Floating voltage measurements
- Domestic appliances (washing machine, induction hobs, etc)
- Research and development
- Universities, general electronics and education
发布日期: 2022-04-25
| 更新日期: 2026-09-22