Teledyne Relays DRSC Industrial Solid-State Relay

Teledyne Relays DRSC Industrial Solid-State Relay is a din rail, U and E type single-phase relay with integrated heatsink. This solid-state relay offers DC or AC control, zero-cross, and random turn-on switching with a control ON indication provided through a green LED. The DRSC solid-state relay includes wire bonding technology that reduces the thermal and mechanical stresses of the output chips. This solid-state relay consists of integrated overvoltage protection that protects the device from breaking down due to uncontrolled transients occurring on the lines.

The DRSC solid-state relay operates at 250mA AC minimum current, 42V AC to 600V AC voltage range, and a 45Hz to 65Hz frequency range. This solid-state relay comes in a small footprint with a 22.5mm width. The DRSC solid-state relay is UL508A-certified for industrial control panels. This solid-state relay is used on climatic chambers, dryers, fryers, extrusion machines, motor control, Photovoltaic (PV) systems, and food processing equipment.

Features

  • Accommodates up to 30A AC current in a 22.5mm width
  • Includes integrated heatsink
  • High I2t specification permits easy Type 2 protection co-ordination with B-type miniature circuit breakers
  • Includes optional integrated over-temperature protection function
  • UL508A certified for industrial control panels
  • 1200Vp blocking voltage
  • 625V internal varistor
  • Operating conditions:
    • 42V AC to 600V AC voltage range
    • 45Hz to 65Hz frequency range
    • 250mA AC minimum current

Applications

  • Ovens and furnaces
  • Electrical ovens
  • Fryers
  • Dryers
  • Extrusion machines
  • Plastic injection molding
  • Air handling units
  • Shrink tunnels
  • Climatic chambers
  • Sterilization equipment
  • Photovoltaic (PV) systems
  • Water treatment systems
  • Industrial pumps and compressors

Configurations

Teledyne Relays DRSC Industrial Solid-State Relay

AC : Input Current vs Input Voltage

Performance Graph - Teledyne Relays DRSC Industrial Solid-State Relay

Mechanical Diagrams

发布日期: 2024-06-03 | 更新日期: 2024-07-08