Teledyne Relays FSC Single-Phase Solid-State Relays
Teledyne Relays FSC Single-Phase Solid-State Relays (SSRs) feature a switching solution with integrated LED indicators and transils for overvoltage protection. The SSRs utilize a wire bonding assembly technology to reduce mechanical and thermal stress, which ensures a long lifespan. The FSC series provides a pre-attached thermal interface for panel mounting. The SSRs are suitable for resistive loads and have quick-connect terminals for fast and easy wiring. The Teledyne Relays FSC Single-Phase SSRs are RoHS compliant and conform to various food and beverage certifications. This makes the SSRs ideal for versatile food-related applications, including coffee machines, vending machines, cooking equipment, thermoforming machines, temperature control units, and more.Features
- 5VDC, 12VDC, and 24VDC control voltages
- Integrated transils provide overvoltage protection on RF output
- Pre-attached thermal interface
- LED indicator visualizes control status
- Quick connect terminals for fast and easy wiring
- Space-saving design
- Wire bonding technology reduces thermal and mechanical stress
- Ensures long lifespan
- Conforms to various food and beverage certifications
- 100,000-cycle endurance according to UL 508 and EN 60335-1
- RoHS compliant
Applications
- Coffee machines
- Vending machines
- Food warmers
- Griddles
- Fryers
- Thermoforming machines
- Temperature control units
- Plastic dryers
- Plastic sealing machines
- Laboratory oven chambers
Specifications
- 24VAC to 280VAC operational voltage range
- 600Vp blocking voltage rating
- 25A max operational current rating
- 45Hz to 65Hz operational frequency range
- >0.9 power factor rating
- <3mAAC leakage current rating
- -30°C to +80°C operating temperature range
- -40°C to +100°C storage temperature range
- PA66 material, UL 94V-0 flammability rated
- Panel mounting
- IP20 touch protection
Functional Diagram
Dimensions
发布日期: 2024-06-03
| 更新日期: 2024-06-13