Telemecanique XCSE Safety Switches

Telemecanique XCSE Safety Switches are metal-body safety interlock switches for industrial machines with inertia, used to monitor access guards. These switches include locking on de-energization and unlocking on energization of the solenoid and a 24VAC/DC voltage. The series also includes 120VAC/DC and 230VAC/DC versions. Telemecanique XCSE Safety Switches are designed for >1M operations and feature UL, CSA, CCC, and EAC product certifications.

Features

  • Safety interlock switches
  • Locking on de-energization of the solenoid, unlocking on energization
  • Designed for industrial machines with inertia for monitoring access guards
  • Metal material
  • Voltage options
    • 24VAC/DC
    • 120VAC/DC
    • 230VAC/DC

Specifications

  • UL, CSA, CCC, and EAC product certifications
  • >1M operations
  • 5gn (10Hz to 500Hz) vibration resistance conforming to EN/IEC 60068-2-6
  • 10gn (11ms) shock resistance conforming to EN/IEC 60068-2-27
  • -25°C to +40°C ambient air temperature range

Wiring Diagram

Application Circuit Diagram - Telemecanique XCSE Safety Switches
发布日期: 2022-09-28 | 更新日期: 2026-05-20