Teltonika DAP140 Wireless Access Point

Teltonika DAP140 Wireless Access Point is designed for improved Wi-Fi® coverage and performance in industrial environments. This access point features Wi-Fi 4 capabilities, Wi-Fi mesh, fast roaming, and dual RJ45 ports. The DAP140 access point offers up to 50 simultaneous connections and consumes <2W maximum power. This access point operates within the -40°C to 75°C temperature range and 10% to 90% non-condensing humidity range. The DAP140 access point is IP30-rated.

Features

  • Wireless:
    • IEEE 802.11b/g/n (Wi-Fi 4), Access Point (AP), client (STA), mesh (802.11s), and multi AP wireless mode
    • WPA-PSK, WPA2-PSK, WPA3-SAE, WPA-EAP, OWE, WPA2-EAP, and WPA3-EAP Wi-Fi security
    • Up to 50 simultaneous connections
    • Fast roaming (802.11r), radio resource measurement (802.11k), BSS transition management (802.11v), client isolation, hide SSID, and WMM
    • Allowlist and blocklist wireless MAC filter
    • Wireless QR code generator once scanned, a user will automatically enter your network without needing to input login information
    • Forward Wi-Fi hotspot landing page to a subsequently connected device
  • 2 x LAN ports, 10/100Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
  • Security:
    • Pre-shared key, digital certificates, X.509 certificates, TACACS+, internal and external RADIUS users authentication, IP and login attempts block, time-based login blocking, and built-in random password generator
    • Preconfigured firewall rules can be enabled via WebUI, unlimited firewall configuration via CLI, DMZ, NAT, NAT-T, and NAT64
    • DDOS prevention (SYN flood protection, SSH attack prevention, HTTP/HTTPS attack prevention), port scan prevention (SYN-FIN, SYN-RST, X-mas, NULL flags, and FIN scan attacks)
    • VLAN port and tag-based VLAN separation
    • WEB filter blacklist for blocking out unwanted websites, whitelist for specifying allowed sites only
    • Flexible access control of SSH, Web interface, CLI, and Telnet
    • Encrypt and SCEP certificate generation methods
    • 802.1x Port-based network access control server
  • IP30 rated
  • CE, UKCA, and CB regulatory
  • MODBUS:
    • Server and client
    • TCP supported connection types
    • MODBUS TCP custom register block requests, which read/write to a file inside the router, and can be used to extend MODBUS TCP Client functionality
    • 8-bit: INT, UINT; 16-bit: INT, UINT (MSB or LSB first); 32-bit: float, INT, UINT (ABCD (big-endian), DCBA (little-endian), CDAB, BADC), HEX, and ASCII supported data formats
  • Physical interfaces:
    • 2 x RJ45 ports and 10/100Mbps Ethernet
    • 2 x LAN type LED and 1 x power LED
    • 1 x 3-pin power connector
    • 1 x RP-SMA for Wi-Fi
    • RS232 1 x DB9 socket
    • Reboot/user default reset/Factory reset button
    • 1 x grounding screw
  • Power:
    • 3-pos pluggable terminal block
    • Input voltage range 9VDC to 30VDC, reverse polarity protection, surge protection >31VDC 10μs maximum
    • Passive PoE over spare pairs. Possibility to power up through LAN2 port, not compatible with IEEE802.3af, 802.3at and 802.3bt standards, mode B, and 9VDC to 30VDC
    • Power consumption:
      • 1W idle
      • 2W maximum
  • Physical specification:
    • Aluminum housing
    • 113.10mm x 25mm x 68.6mm dimensions
    • Weight 142.3g
    • Integrated DIN rail bracket, wall mount, and flat surface (additional kit needed) mounting options
  • Ideal for industrial requirements

Kit Contents

  • Industrial access point DAP140
  • 3-pin power connector
  • Quick Start Guide (QSG)
  • Packaging box
Teltonika DAP140 Wireless Access Point

Front View

Teltonika DAP140 Wireless Access Point

Videos

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

发布日期: 2025-02-20 | 更新日期: 2025-05-02