Teltonika RUT986 Industrial Global LTE Cat 4 Routers

Teltonika RUT986 Industrial Global LTE Cat 4 Routers offer reliable 4G for industrial and smart infrastructure at scale. These routers pair a trusted Telit Cat 4 modem with the proven hardware platform for dependable long-term availability. The RUT986 routers integrate equipment via four Ethernet, RS232, RS485, GNSS, and multiple I/Os, with industrial protocol support including Modbus, DNP3, and OPC UA. These routers ensure always-on connectivity with SIM and eSIM, and use eSIM bootstrap for initial profile download. The RUT986 routers are ideal for demanding industrial deployments, offering zero-touch deployment and centralised management via RMS. Typical applications include industrial and automation, energy and utilities, retail, smart city, and enterprise.

Features

  • Reliable global connectivity with Telit Cat 4 modem
  • Dependable long-term availability
  • Integrate equipment via 4 x Ethernet, RS232, RS485, GNSS, and multiple I/Os
  • Industrial protocol support, including Modbus, DNP3, and OPC UA
  • Always-on connectivity with SIM and eSIM
  • eSIM bootstrap for initial profile download
  • Zero-touch deployment and centralised management via RMS

Applications

  • Industrial and automation
  • Retail
  • Smart city
  • Enterprise
  • Energy and utilities

Specifications

  • Routing:
    • Static routing
    • Dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP)
    • Policy-based routing
  • CPU:
    • Mediatek
    • 580MHz
    • MIPS 24KEc
  • RAM:
    • 128MB
    • DDR2
  • Flash storage:
    • 32MB
    • NOR flash
  • RutOS (OpenWrt-based Linux OS) operating system
  • Busybox shell, Lua, C, and C++ supported languages
  • 4-pin industrial DC power socket connector
  • Power consumption:
    • <2W idle
    • <7W maximum
  • -40°C to 65°C operating temperature
  • 10% to 90% non-condensing operating humidity
  • IP30 ingress protection rating
  • Casing material:
    • Aluminium housing
    • Plastic panels
    • 110mm x 50mm x 100mm (W x H x D) dimensions
  • 294g weight

Hardware Overview

Teltonika RUT986 Industrial Global LTE Cat 4 Routers

Standard Package Contents

Teltonika RUT986 Industrial Global LTE Cat 4 Routers

Videos

发布日期: 2026-03-09 | 更新日期: 2026-03-13