Teltonika RUTC41 4G Edge Routers
Teltonika RUTC41 4G Edge Routers are high-performance model that powerfully supports on-site computing required for industrial applications. These routers feature 4G Cat 4 communications, dual-band Wi-Fi® 6, and high processing power in a compact chassis to flexibly meet diverse on-site needs. The RUTC41 edge routers support Docker, enabling containerized applications to run directly on the router. These edge routers incorporate 1GB RAM, a dual-core 1.3GHz CPU, and the industrial-grade RutOS. The RUTC41 edge routers provide a robust network environment, cloud connectivity, and real-time data logging in a single unit. Typical applications include industrial and automation, energy and utilities, smart city, and retail.
Features
- Mobile:
- Mobile module:
- 4G LTE up to 150 DL/50 UL Mbps
- 3G up to 21 DL/ 5.76 UL Mbps
- 2G up to 236.8 DL/236.8 UL Mbps
- eSIM:
- Consumer type eSIM
- Profile download and removal operations
- Up to 7 eSIM profiles; does not include data plans
- Possibility to use different PDNs for multiple network access and services
- Provides the possibility to configure the router to periodically switch to the unused SIM card and establish a data connection in order to prevent the SIM card from being blocked
- SIM PIN code management enables setting, changing, or disabling the SIM card's PIN
- Auto APN
- Mobile module:
- Wireless:
- Wireless mode: 802.11b/g/n/ac/ax (Wi-Fi 6) with data transmission rates up to 2402Mbps on 5GHz, 576Mbps on 2.4GHz (Dual Band, MU-MIMO)
- SSID stealth mode and access control based on MAC address
- Ethernet:
- 1 x WAN port 10/100/1000 Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
- 4 x LAN ports, 10/100/1000 Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
- Network:
- Static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP), and policy based routing
- Possibility to mount a remote file system via the SSH protocol
- Initial Virtual Routing and Forwarding (VRF) support
- Real-time monitoring, wireless signal charts, and traffic usage history
- Balance internet traffic over multiple WAN connections
- DNS over HTTPS proxy enables secure DNS resolution by routing DNS queries over HTTPS
- Mirroring network traffic on Ethernet ports for monitoring and analysis
- Security:
- Port-based network access control client and server support
- Port and tag-based VLAN separation
- Flexible access control of SSH, web interface, CLI, and Telnet
- Preconfigured firewall rules can be enabled via WebUI, unlimited firewall configuration via CLI, DMZ, NAT, NAT-T, and NAT64
- System characteristics:
- CPU Mediatek, dual-core, 1.3 GHz, and Arm® Cortex® A53
- 1GB, DDR4 RAM
- 16MB serial NOR flash and 8GB eMMC flash storage
- Physical interface:
-
- 5 x RJ45 ports and 10/100/1000 Mbps Ethernet
- 1 x digital input and 1 x digital output on a 4-pin power connector I/Os
- 2 x SIM slots (Mini SIM - 2FF), 1.8V/3V, and external SIM holders
- 1 x 4-pin power connector
- 2 x SMA for mobile and 3 x RP-SMA for Wi-Fi antennas
- 1 x USB A port for external devices
- Reboot/user default reset/factory reset button
- 130.4mm x 42.6mm x 104mm dimensions
- IP30 ingress protection rating
Applications
- Industrial and automation
- Energy and utilities
- Smart city
- Retail
Overview
Additional resource
发布日期: 2026-01-30
| 更新日期: 2026-02-03