Teltonika RUTC54 Global 5G Edge Router
Teltonika RUTC54 Global 5G Edge Router is powered by a Telit global 5G modem with dual-SIM and eSIM capabilities, enabling automatic failover and remote carrier management. This router features edge-ready hardware with Docker support, custom RutOS configurations, and Wi-Fi® 6 that deliver high-throughput wireless access. The RUTC54 router offers Remote Management System (RMS), deployment automation, and zero-touch deployment for centrally managed industrial and distributed networks. This router delivers superior performance with dual-band multiuser MIMO and the RutOS (OpenWrt-based Linux OS) operating system. The RUTC54 5G router is housed in anodized aluminum housing and panels with 132mm x 44.2mm x 104mm dimensions. Typical applications include energy and utilities, enterprise, industrial and automation, smart city, and retail.
Features
- Reliable global operations with a Telit 5G modem
- Wi-Fi® 6 delivers superior performance with dual-band multiuser MIMO
- Edge computing runs Docker directly on the router to reduce dependency on cloud connectivity
- Deliver superior performance with dual-band multiuser MIMO
- DUAL SIM and ESIM with auto failover, backup WAN, and other switching scenarios
Applications
- Energy and utilities
- Enterprise
- Industrial and automation
- Smart city
- Retail
Specifications
- Mobile:
- 5G Sub-6Ghz SA/NSA 2.5/3.4Gbps DL (4x4 MIMO)
- 900/550Mbps UL (2x2); 4G (LTE) – LTE Cat 19 1.6Gbps DL
- LTE Cat 18 211Mbps UL; 3G – 42Mbps DL, 5.7Mbps UL
- CPU Mediatek with 1.3GHz, dual-core Arm® Cortex® A53
- 1GB DDR4 RAM
- 16MB serial NOR flash, 8GB eMMC Flash storage
- Identification and authentication module, TPM 2.0 standard
- Inputs/outputs:
- 1 x Digital input, 0V to 6V detected as logic low, and8V to 30V detected as logic high
- 1 x Digital output, open collector output, max output 30V, and 300mA
- RS232 and RS485 serial
- 1 x grounding screw
- Status LEDs:
- 4 x WAN type
- 3 x mobile connection type
- 3 x mobile connection strength
- 10 x Ethernet port status
- 1 x power
- 2 x 2.4G and 5G Wi-Fi
- -40°C to +75°C operating temperature range
- Anodized aluminum housing and panels housing
- 132mm x 44.2mm x 104mm dimensions
- RutOS (OpenWrt-based Linux OS) operating system
Hardware Overview