Teltonika RUTM30 5G Routers

Teltonika RUTM30 5G Routers are designed for fast, uninterrupted connectivity across mobile and fixed installations. These routers enable reliable, flexible, and secure communication in infrastructure-light locations and inside vehicles. The RUTM30 5G routers support 5G SA and NSA architectures, ensuring full compatibility with current and future mobile networks. When 5G is unavailable, these 5G routers seamlessly revert to 4G LTE – Cat 19 to maintain stable, high-speed communication. The RUTM30 5G routers support consumer-type eSIM with auto-failover and backup WAN functionality to allow uninterrupted operation across different operators and conditions. These 5G routers are capable of intelligently switching connections based on data usage, signal strength, or roaming to minimize downtime and maximize performance.

The RUTM30 5G routers feature dual-band Wi-Fi and two Gigabit Ethernet ports, providing flexible LAN integration. These 5G routers offer built-in security with support for VPN protocols such as IPsec, L2TP, and ZeroTier to enable encrypted remote access and safe data transmission. The RUTM30 5G routers are available in 100mm × 30mm × 93.7mm dimensions and operate within the -40°C to 75°C temperature range. The RUTM30 5G routers feature an IP30 ingress protection rating. Typical applications include industrial IoT, POS solutions, digital signage, intelligent transportation systems, private network deployments, and dynamic mobile commerce.

Features

  • 5G sub-6GHz SA/NSA mobile module
  • SIM switch:
    • 2 x 2FF SIM and 1 x eSIM 
  • Supports sending and reading unstructured supplementary service data messages
  • Band lock and used the band status display
  • Operator block/allow list (by country or separate operators)
  • SIM idle protection service
  • SIM PIN code management
  • Auto APN
  • Direct connection (bridge) between the mobile ISP and the device on the LAN
  • Router assigns its mobile WAN IP address to another device on the LAN
  • Framed routing: supports an IP network behind a 5G UE
  • Wireless mode:
    • 802.11b/g/n/ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867Mbps (dual band, MU-MIMO)
    • 802.11r fast transition
    • ESSID stealth mode
    • Up to 150 simultaneous connections
  • Ethernet:
    • 1 x WAN port 10/100/1000Mbps
    • 1 x LAN port, 10/100/1000Mbps
  • Network:
    • Static routing, dynamic routing, and policy-based routing
    • VoIP passthrough support: H.323 and SIP-alg protocol NAT helpers, allowing proper routing of VoIP packets
    • Connection monitoring: Ping reboot, Wget reboot, periodic reboot, LCP, and ICMP for link inspection
    • Firewall: Port forward, traffic rules, custom rules, and TTL target customization
    • Initial Virtual Routing and Forwarding (VRF) support
  • Security:
    • Firewall:
      • Preconfigured firewall rules can be enabled via WebUI
      • Unlimited firewall configuration via CLI, DMZ, NAT, NAT-T, and NAT64
    • Attack prevention:
      • DDOS prevention (SYN flood protection, SSH attack prevention, and HTTP/HTTPS attack prevention)
      • Port scan prevention (SYN-FIN, SYN-RST, X-mas, NULL flags, and FIN scan attacks)
    • Port and tag-based VLAN separation
    • Flexible access control of SSH, Web interface, CLI, and Telnet
    • Identification and authentication module, TPM 2.0 standard
    • Port-based network access control client
  • Monitoring and management:
    • Firmware update from server, automatic notification
    • SSH (v1, v2)
    • Receive email message status alerts of various services
    • JSON-RPC: Management API over HTTP/HTTPS
    • MODBUS TCP status/control
    • Teltonika Remote Management System (RMS)

Applications

  • Industrial IoT
  • POS solutions
  • Digital signage
  • Intelligent transportation systems
  • Private network deployments
  • Dynamic mobile commerce
  • Hard-to-reach infrastructure
Teltonika RUTM30 5G Routers
发布日期: 2025-06-26 | 更新日期: 2025-07-01