Teltonika TRB140 4G (LTE) Gateway
Teltonika TRB140 4G LTE Gateway is a compact, lightweight, and energy-efficient gateway that features LTE Cat 4, Gigabit Ethernet interface, digital Inputs/Outputs, and a micro-USB port. This device provides software security features like SMS control, firewall, open VPN, IPsec, Remote Management System (RMS), and FOTA support. The TRB140 gateway is compatible with 4G/LTE (Cat 4), 3G, and 2G in mobile, and 1 x RJ45 port, 10/100/1000Mbps in LAN. This device is compactly calibrated for projects whose main gadget requires reliable internet connectivity. The TRB140 gateway is ideally used in mobiles, ethernet, security, VPNs, and IoT platforms.Features
- Mobile:
- 4G/LTE (Cat 4), 3G, and 2G connectivity
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- Supports sending and reading USSD
- 1 x RJ45 Ethernet port, 10/100/1000Mbps LAN connectivity
- Network:
- Static routing
- Static and dynamic IP allocation
- Traffic priority queuing by source/destination, service, protocol, and port
- Firewall with port forwards, traffic rules, custom rules
- Security:
- Pre-shared key, digital certificates, and X.509 certificates
- Pre-configured firewall enabled via the WebUI
- VPN:
- Open VPN
- Client/Server services can run simultaneously with L2TPv3 support
- WireGuard VPN client and server support
- IoT platforms:
- Cloud of things
- ThingWrox
- Cumulocity
- Azure IoT hub
- System characteristics:
- ARM cortex-A7 1.2GHz CPU
- 128MB RAM (50MB available for userspace)
- 512MB flash storage (200MB available for userspace)
- Firmware/configuration:
- WEB UI: Update FW from file, check FW on the server, configuration profiles, and configuration backup
- RMS: Update FW/configuration for multiple devices
- FOTA: Update FW/configuration from the server
- Firmware customization:
- Operating system: RutOS (OpenWrt based Linux OS)
- Supported languages: Busybox shell, Lua, C, and C++
- Input/output:
- Configurable I/O
- HTTP POST/GET Scheduled output control
- I/O juggler: Allows to set certain I/O conditions to initiate the event
- Events: SMS and E-mails
- Power:
- 4 pin industrial DC power socket
- 9VDC to 30VDC input voltage range
- Passive PoE over spare pairs
- <5W power consumption
- Physical specification:
- Aluminum housing: Casing material
- 74.5mm x 25mm x 64.4mm dimensions
- Weighs about 134g
- Operating environment:
- -40°C to 75°C Operating temperature range
- 10% to 90% non-condensing operating humidity range
Applications
- Mobile
- Ethernet
- Network
- Security
- VPN
- Modbus
- DNP3
- Data to server
- Monitoring and management
- IoT platforms
Videos
Hardware Overview
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
发布日期: 2022-04-13
| 更新日期: 2025-04-29