Texas Instruments Chemical & Gas Sensor Winning Combo

Texas Instruments Chemical and Gas Sensor Solution provides onboard processing and a configurable interface, allowing a single detector to be used for multiple sensor types. TI combines a programmable gas sensor AFE with a low-power/high-performance MCU and an integrated 4-20 mA driver. This compact solution enables designers to have one sensor design capable of supporting multiple chemical and gas sensors.

Features

  • Configurable AFE with integrated electrode excitation
    • One design solution fits multiple electrochemical sensors
  • 4-20mA Current Loop Transmitter
    • Integrated 5V regulator capable of providing system power
    • .05% span error
  • 16-bit MCU for configuration and communication
    • Extremely low power extends battery life and ensures operation under 4mA
    • Enables online or factory-programmed configuration and calibration of the sensor
发布日期: 2012-03-14 | 更新日期: 2023-10-31