Texas Instruments 66AK2Hxx Multicore DSP+ARM Keystone II SoC
Texas Instruments 66AK2Hxx Multicore DSP+ARM Keystone II System-on-Chip (SoC) is the combination of a quad ARM® Cortex™-A15 MPCore™ processors with up to eight TMS320C66x high-performance DSPs. This is done using the KeyStone II architecture. Unlike previous ARM Cortex-A15 devices that were designed for consumer products, the 66AK2Hx platform provides up to 5.6GHz of ARM and 11.2GHz of DSP processing. This is coupled with security and packet processing and Ethernet switching. All of this is at lower power than multi-chip solutions making it optimal for embedded infrastructure applications. Typical applications include cloud computing, media processing, high-performance computing, transcoding, security, gaming, analytics, and virtual desktop.Features
- Eight TMS320C66x DSP core subsystems (C66x CorePacs), each with
- 1.0GHz or 1.2GHz C66x fixed- and floating-point DSP core
- 38.4GMacs/Core for fixed point @ 1.2GHz
- 19.2GFlops/Core for floating point @ 1.2GHz
- Memory
- 32KB L1P per CorePac
- 32KB L1D per CorePac
- 1024KB Local L2 per CorePac
- 1.0GHz or 1.2GHz C66x fixed- and floating-point DSP core
- ARM CorePac
- Four ARM® Cortex®-A15 MPCore™ processors at up to 1.4GHz
- 4MB of L2 cache memory shared by four ARM cores
- Full implementation of ARMv7-A architecture instruction set
- 32KB L1 Instruction and data caches per core
- AMBA 4.0 AXI Coherency Extension (ACE) master port, connected to MSMC for low-latency access to shared MSMC SRAM
- Multicore Shared Memory Controller (MSMC)
- Multicore navigator
- Network coprocessor
- Peripherals
- Four lanes of SRIO 2.1
- Two lanes PCIe Gen2
- Two hyperLinks
- 10-Gigabit Ethernet (10-GbE) switch subsystem (66AK2H14 only)
- Five Enhanced Direct Memory Access (EDMA) modules
- Two 72-bit DDR3/DDR3L interfaces with speeds up to 1600MHz
- EMIF16 interface
- USB 3.0
- Two UART interfaces
- Three I2C interfaces
- 32 GPIO pins
- Three SPI interfaces
- Semaphore module
- 64-Bit Timers
- Five on-chip PLLs
Applications
- Mission critical
- Computing
- Communications
- Audio
- Video infrastructure
- Imaging
- Analytics
- Networking
- Media processing
发布日期: 2015-11-25
| 更新日期: 2025-06-25