Texas Instruments ADC12Jxx00 12-Bit RF-Sampling ADCs

Texas Instruments ADC12Jxx00 12-Bit RF-Sampling ADCs are wideband sampling and digital tuning devices. This giga-sample analog-to-digital converter (ADC) technology enables a large block of the frequency spectrum to be sampled directly at RF. An integrated DDC (Digital Down Converter) provides digital filtering and down-conversion. The selected frequency block is made available on a JESD204B serial interface. Data is output as baseband 15-bit complex information for ease of downstream processing. Based on the digital down-converter (DDC) decimation and link output rate settings, this data is output on 1 to 5 lanes of the serial interface.

Features

  • Excellent noise and linearity up to and beyond FIN = 3GHz
  • Configurable DDC
  • Decimation factors from 4 to 32 (complex baseband out)
  • Bypass mode for full Nyquist output bandwidth
  • Usable output bandwidth of 540MHz at 4x decimation and 2700MSPS
  • Usable output bandwidth of 320MHz at 4x decimation and 1600MSPS
  • Usable output bandwidth of 67.5MHz at 32x decimation and 2700MSPS
  • Usable output bandwidth of 40MHz at 32x decimation and 1600MSPS
  • Low pin-count JESD204B subclass 1 interface
  • Automatically optimized output lane count
  • Embedded low latency signal range indication
  • Low power consumption
发布日期: 2015-11-25 | 更新日期: 2025-06-25