Texas Instruments ADS112U04 16位模数转换器 (ADC)
Texas Instruments ADS112U04 16位模数转换器 (ADC) 具有很多集成功能,可在测量小信号传感器的应用中降低系统成本和元件数量。该器件通过灵活的输入多路复用器 (MUX) 和低噪声可编程增益放大器 (PGA) 提供两路差分或四路单端输入。ADS112U04还包含两个可编程励磁电流源、一个电压基准、一个振荡器和一个精密温度传感器。该器件能够以高达2000次/秒 (SPS) 采样数据速率执行转换,并且能够在单周期内稳定。在20SPS时,数字滤波器可为嘈杂工业应用同时进行50Hz和60Hz抑制。内部PGA提供增益高达128。该PGA使ADS112U04非常适合测量小型传感器信号的应用,如电阻温度检测器 (RTD)、热电偶、热敏电阻和电阻式桥式传感器。The device can perform conversions at data rates up to 2000 samples-per-second (SPS) with single-cycle settling. At 20SPS, the digital filter offers simultaneous 50Hz and 60Hz rejection for noisy industrial applications. The internal PGA offers gains up to 128. This PGA makes the Texas Instruments ADS112U04 ideal for applications measuring small sensor signals, such as resistance temperature detectors (RTDs), thermocouples, thermistors, and resistive bridge sensors.
特性
- 电流消耗低至315µA(典型值)
- 宽电源电压范围:2.3V至5.5V
- 可编程增益:1至128
- 可编程数据速率:高达2kSPS
- 在20SPS时,16位无噪声分辨率
- 采用单周期稳定数字滤波器,在20SPS时实现同步50Hz和60Hz抑制
- 2个差分输入或4个单端输入
- 双匹配可编程电流源
- 10µA至1.5mA
- 集成2.048V基准电压:漂移5ppm/°C(典型值)
- 集成2%精准振荡器
- 内部温度传感器
- 精度:±0.5°C(典型值)
- 三个通用输入/输出
- 2线UART兼容接口(8-N-1格式),具有高达120kBaud的波特率和自动波特率检测功能
- 封装:3.0mm × 3.0mm × 0.75mm WQFN
应用
- 传感器变送器和发射器
- 温度、压力、应力、流量
- PLC和DCS模拟输入模块
- 温度控制器
- 气候室、工业烘炉
- 患者监测系统
- 体温、血压
功能框图
发布日期: 2018-03-06
| 更新日期: 2022-11-01