特性
- Eight low-moise PGAs and eight high-resolution ADCs
- 0.75mW/channel low power
- 4µVPP (150Hz BW, G = 6) input-referred noise
- 200pA input bias current
- 250SPS to 32kSPS data rate
- –115dB CMRR
- 1, 2, 3, 4, 6, 8, or 12 programmable gain
- Supports AAMI EC11, EC13, IEC60601-1, IEC60601-2-27, and IEC60601-2-51 standards
- Unipolar or bipolar supplies:
- AVDD = 2.7V to 5.25V, DVDD = 1.65V to 3.6V
- Built-in right leg drive amplifier, lead-off detection, WCT, PACE detection, test signals
应用
- Medical instrumentation (ECG, EMG and EEG)
- Patient monitoring
- Holter, event, stress, and vital signs including ECG, AED, telemedicine bispectral index (BIS), evoked audio potential (EAP), sleep study monitor
- High-precision, simultaneous, multichannel signal acquisition
Block Diagram
发布日期: 2011-09-02
| 更新日期: 2022-03-11