Texas Instruments ADS5231 12-Bit Analog-to-Digital Converters

Texas Instruments ADS5231 Analog-to-Digital Converters (ADCs) are dual, 40MSPS high-speed, high dynamic range, 12-bit pipelined ADCs. These converters include a high-bandwidth sample-and-hold amplifier that gives excellent spurious performance up to and beyond the Nyquist rate. The differential nature of the sample-and-hold amplifier and ADC circuitry minimizes even-order harmonics and gives excellent common-mode noise immunity.

Features

  • Single +3.3V supply
  • 70.7dBFS at fIN = 5MHz high SNR 
  • Total power dissipation
    • 321mW internal reference
    • 285mW external reference
  • Internal or external reference
  • ±0.3LSB low DNL
  • 1.5VPP to 2VPP flexible input range 
  • TQFP-64 package

Applications

  • Communications IF processing
  • Communications base stations
  • Test equipment
  • Medical imaging
  • Video digitizing
  • CCD digitizing

Block Diagram

Block Diagram - Texas Instruments ADS5231 12-Bit Analog-to-Digital Converters
发布日期: 2008-02-26 | 更新日期: 2022-03-11