Texas Instruments ADS7057 14位小型低功耗SAR ADC
Texas Instruments ADS7057 14位2.5MSPS差分输入小型低功耗SAR ADC支持±AVDD范围内的全差分输入,AVDD的范围为2.35V至3.6V。另外,该器件系列包含多个分辨率、吞吐量和模拟输入型号,性能优异。借助内部失调电压校准特性,可在整个AVDD和工作温度范围(–40°C至+125°C)内保持优异的失调电压规格。该器件支持由CS和SCLK信号控制的兼容SPI的串行接口。输入信号通过CS下降沿进行采样,而SCLK用于转换和串行数据输出。该器件支持宽数字电源范围(1.65V至3.6V),可直接连接到各种主机控制器。ADS7057的标称DVDD范围(1.65V至1.95V)符合JESD8-7A标准。ADS7057采用8引脚小型X2QFN封装,功耗极低,非常适合空间受限型电池供电应用。另外,ADS7057 ADC还适合用于需要高速、高分辨率数据采集的其他应用,包括但不限于I-Q解调器、带模块的光学线路卡以及光学编码器。The CS and SCLK signals control the SPI-compatible serial interface supported by the ADS7057. The input signal is sampled with the CS falling edge, with the SCLK used for both conversion and serial data output. The wide digital supply range of 1.65V to 3.6V allows direct interfacing with an array of host controllers. A normal DVDD range of 1.65V to 1.95V enables the ADS7057 to comply with the JESD8-7A.
The 8-pin, small form factor, X2QFN package, and exceedingly-low power consumption make this device ideal for space-constrained and battery-powered applications. Furthermore, other applications that require high-speed, high-resolution data acquisition include but are not limited to I-Q Demodulators, Optical Line Cards with Modules, and Optical Encoders are suitable for the Texas Instruments ADS7057 ADCs.
特性
- 2.5MSPS吞吐量
- 封装尺寸小:X2QFN-8封装 (1.5mm × 1.5mm)
- SPI兼容型串行接口:60MHz
- 符合JESD8-7A标准的数字I/O
- 全差分输入范围:±AVDD
- 宽工作电压范围:
- AVDD:2.35V至3.6V
- DVDD:1.65V至3.6V(与AVDD无关)
- 温度范围:–40°C至+125°C
- 出色的性能:
- 14位NMC DNL,±0.9LSB INL
- 79.5dB SINAD(2kHz时)
- 77dB SINAD(1MHz时)
- 低功耗:
- 3.6mW(2.5MSPS,3.3V AVDD时)
- 160µW(100kSPS,3.3V AVDD时)
- 82µW(100kSPS,2.5V AVDD时)
- 集成失调电压校准
应用
- 光学编码器
- 声纳接收器
- 探鱼器
- I-Q解调器
- 光学路卡和模块
- 热成像摄像机
- 超声波流量计
- 手持无线电
ADS7057功能图