Texas Instruments ADS7953EVM-PDK Evaluation Board

Texas Instruments ADS7953EVM-PDK Evaluation Board lets designers evaluate all aspects of the ADS7953 12-bit, 16 channel, SAR analog-to-digital converter (ADC). For use with a computer, the ADS7953EVM-PDK is also available. The ADS7953EVM includes all support circuitry needed, along with external or onboard voltage reference options and GPIO access with HI or LO alarm options to interrupt the host processor. The Texas Instruments ADS7953EVM-PDK offers easy-to-use evaluation software for Microsoft Windows XP™.

Features

  • Easy-to-use evaluation software for Microsoft™ Windows XP and Windows 7
  • Built-in analysis tools including scope, FFT, and histogram displays
  • Data collection to text files
  • Complete control of board settings
  • Easily expandable with new analysis plug-in tools from Texas Instruments
发布日期: 2009-03-12 | 更新日期: 2022-03-11