Texas Instruments AMC1203EVM Evaluation Module

Texas Instruments AMC1203EVM Evaluation Module is a small form factor board containing all the necessary components to evaluate the AMC1203 isolated single-channel delta-sigma (ΔΣ) modulator. The TI AMC1203 is used in high-resolution measurement applications, including current monitoring, industrial process control, and motor positioning systems. The TI AMC1203EVM includes 2mm, 2-terminal screw connectors that provide easy access to the analog inputs of the modulator. The 9-pin D-sub connector included with this TI evaluation module provides modulator data and modulator clock outputs. The TI AMC1203EVM is also compatible with the AMC1210 digital filter chip.

Features

  • 2mm, 2-terminal screw connectors to provide easy access to the analog inputs of the modulator
  • 9-pin D-sub connector to provide modulator data (MDAT) and modulator clock (MCLK) outputs
  • Compatible with the AMC1210 digital filter chip
发布日期: 2010-10-13 | 更新日期: 2022-03-11