Texas Instruments bq2026 1.5KB Serial EPROM with SDQ Interface
Texas Instruments bq2026 1.5KB Serial EPROM with SDQ Interface contains a factory-programmed, unique 48-bit identification number, 8-bit family code, and a 64-bit status register. This one-time-programmable EPROM provides storage of user-programmable configuration data. The bq2026 SDQ interface requires only a single connection and a ground return. The SDQ pin is also the sole power source for the bq2026. Texas Instruments bq2026 EPROM is ideal for use in a variety of applications, such as battery pack configuration parameters, record maintenance, asset tracking, product-revision status, and access-code security.Features
- 1536 bits of One-Time Programmable (OTP) EPROM for Storage Of User-Programmable Configuration Data
- Factory-Programmed Unique 64-Bit Identification Number
- Single-Wire Interface to Reduce Circuit Board Routing
- Synchronous Communication Reduces Host Interrupt Overhead
- 6KV IEC 61000-4-2 ESD Compliance on Data Pin
- No Standby Power Required
Applications
- Security Encoding
- Inventory Tracking
- Product-Revision Maintenance
- Battery-Pack Identification
Block Diagram
Additional Resources
发布日期: 2012-04-05
| 更新日期: 2020-12-16