特性
- 输入电压范围是3V至14V,充电电流高达7A
- 高集成度7A电池开关和高精度模数转换器
- 可编程保护和安全特性
- 可用于测试用途的全部信号测试点
- 不同电路配置的跳线
必要设备
- Power Supplies
- One power supply capable of supplying 5V at 1.5A (or above) is required
- While this part can handle larger voltage and current, it is not necessary for this procedure
- Load
- A 4-quadrant supply, constant voltage < 4.5V
- A 0–20V/0–6A, > 30W system, DC electronic load and setting as constant voltage load mode or
- A Kepco loadBOP 20–5M, DC 0 to ±20V, 0 to ±5A (or higher), or equivalent
- Meters
- Six Fluke 75 multimeters, (equivalent or better) or
- Four equivalent voltage meters and two equivalent current meters
- The current meters must be capable of measuring 5A+ current
- Computer
- A computer with at least one USB port and a USB cable
- The bq2587xEVM evaluation software must be properly installed (bqStudio)
- EV2x00 Communication Kit
- The EV2x00 USB-based PC interface board
Test Setup
发布日期: 2017-05-05
| 更新日期: 2022-04-29