特性
- 输入电压范围:3.9V至14V
- I2C通信
- 状态信号LED指示
- 可用于测试目的的关键信号测试点
- 不同电路配置的跳线
必要设备
- Power supplies
- Power supply #1 (PS#1) capable of supplying 5V at 1A is required
- While this device can handle larger voltage and current, it is not necessary for this procedure
- Power supply #1 (PS#1) capable of supplying 5V at 1A is required
- Load
- Load #1 (4-quadrant supply, constant voltage < 4.5V)
- A 0–20V/0–5A, > 30W system, DC electronic load and setting as constant voltage load mode
- Or Kepco load: BOP 20–5M, DC 0 to ±20V, 0 to ±5A (or higher)
- Load #2 – Use with Boost Mode
- PMID to GND load, 10Ω, 5W or greater
- Load #1 (4-quadrant supply, constant voltage < 4.5V)
- Meters
- Six Fluke 75 multimeters, (equivalent or better)
- Or four equivalent voltage meters and two equivalent current meters
- Current meters must be capable of measuring 5A+ current
- Computer
- Needs at least one USB port and a USB cable
- bq2589xEVM evaluation software must be properly installed
- USB-to-GPIO Communication Kit (EV2300 or EV2400 USB-based PC interface board)
Test Setup
发布日期: 2016-06-10
| 更新日期: 2025-03-05