Texas Instruments bq76930EVM Li-Ion & Phosphate Evaluation Module

Texas Instruments bq76930EVM Li-Ion & Phosphate Evaluation Module is a populated circuit board for evaluation of the bq76930 analog front-end (AFE) along with the bq78350 Battery Management Controller that serves as part of a complete pack monitoring and protection solution for 6 to 10-series Lithium Ion, Lithium iron phosphate, and more battery chemistries. When used with a Texas Instruments EV2300 or EV2400 interface adapter and appropriate evaluation software, it provides a complete environment to evaluate register control of the AFE or the controller configuration and demonstrate current control of a battery system with the devices.

Features

  • bq7693000 AFE IC
  • bq78350 Battery Management controller
  • FETs for current control
  • Test point patterns for easy evaluation
发布日期: 2014-12-17 | 更新日期: 2024-06-04