Texas Instruments bq77905EVM-707 Evaluation Module (EVM)

Texas Instruments bq77905EVM-707 Evaluation Module (EVM) is an evaluation board for the bq77905, a low-power battery protector IC. The evaluation module includes a thermistor and shunts to allow easy simulation of over and under temperature conditions. The bq77905 pack protection is achieved via direct and independent CHG/DSG low-side NMOS FET drivers. This evaluation module includes FETs to demonstrate current control. The Texas Instruments bq7790500 configuration populated on the board is located in the datasheet, where it can be used as a reference.

Features

  • bq7790500PW configuration for protection thresholds and delays
  • Terminal blocks allow easy connection for easy prototyping
  • Allows for stacking evaluation modules
  • Onboard charge (CHG) and discharge (DSG) FETs
  • Jumpers (Shunts) allow for easy temperature charge simulation (hot or cold)
发布日期: 2016-07-22 | 更新日期: 2025-03-06