Texas Instruments CC26xx SimpleLink™ 超低功率无线

德州仪器 CC2650 SimpleLink™ 超低功率无线微控制器是一款无线微控制器,用于蓝牙智能、 ZigBee 和 6LoWPAN,以及 ZigBee RF4CE 远程控制应用。这些具性价比、超低功率 2.4-GHz 射频器件具有非常低的有源射频和 MCU 有源电流、低功耗模式电流消耗,电池使用寿命长,并可应用于由小纽扣电池供电及能量采集供电应用中。CC2650 无线微控制器可用于蓝牙智能、 ZigBee 和 6LoWPAN,以及 ZigBee RF4CE 远程控制应用。CC2640 适用于蓝牙智能应用。CC2630 适用于 ZigBee 和 6LoWPAN 应用。

特性

  • Lowest Power
    • Always-on coin cell-powered operation for multiple years of battery-less operation with energy harvesting
  • Easy to Design With
    • Ready-to-use protocol stacks, TI RTOS, tools and reference designs so no RF expertise is required
  • Multi-Standard Platforms
    • Code and pin-compatibility across Bluetooth low energy, ZigBee®, 6LoWPAN, Sub-1GHz, RF4CE and proprietary modes up to 5Mbps, which allows customers to leverage investments across several products

视频

发布日期: 2015-03-10 | 更新日期: 2022-03-11