Texas Instruments DP141RLJEVM Redriver Evaluation Module (EVM)

Texas Instruments DP141RLJEVM Redriver Evaluation Module (EVM) is designed to evaluate the SN65DP141RLJ at a system level using a standard DisplayPort connection. The SN65DP141 is a DisplayPort linear redriver. The evaluation module is a plug-and-play design. The Texas Instruments DP141RLJEVM provides two standard DP connectors that can connect to a DisplayPort source or sink system to evaluate DP141RLJ settings.

Features

  • Plug-and-play design
  • The evaluation module operates off of the 5V VBUS from the microAB USB connection (J13)
  • OR either 5V or 3P3V can be provided via test headers provided onboard (5V via TP3, 3P3V via J11)
  • The evaluation module has two standard DisplayPort connectors
  • The DP141 settings are configurable through the test configuration headers provided on the board

Kit Contents

  • DP141RLJEVM INT-029 evaluation module

Board Layout

Mechanical Drawing - Texas Instruments DP141RLJEVM Redriver Evaluation Module (EVM)
发布日期: 2016-06-30 | 更新日期: 2025-03-06