Texas Instruments DP159RSBEVM & DP159RGZEVM Evaluation Modules
Texas Instruments DP159RSBEVM & DP159RGZEVM Evaluation Modules (EVMs) are each a PCB created to help customers evaluate the DP159 device for video applications. The evaluation module has a DP connection for the source and a HDMI connection for the sink. J2 is a standard DP connector (Molex 47272-0001). P2 is a standard HDMI connector (Molex 4715-10001). There is a third video connection on the board for a HDMI source (P1). This function is not installed on the DP159RGZEVM.Features
- Plug and play design
- I2C programming interface for external I2C host connection
- Local I2C Access through USB Interface via TUSB3410
- A DC Power Jack (J9) to accept a 5V wall power adapter
- Possibility to power the EVM by connecting a USB Micro cable from J13 to a USB host and setting SW2 to position 3
- Configuration available through jumpers
Additional Resources
发布日期: 2015-12-17
| 更新日期: 2025-04-09